VishayDG1412EEN-T1-GE4Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 330@±5V | |
| 220@±5V | |
| 150(Typ)@±15V|150(Typ)@12V|160(Typ)@±5V | |
| Single | |
| Single | |
| 4.5 | |
| 12 | |
| 24 | |
| ±4.5 | |
| ±5 | |
| ±15 | |
| ±0.000001@±5.5V | |
| ±0.001@±5.5V | |
| 3.3@±4.5V | |
| 1 to 5 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
