SCHURTERDFSG-30-0002Inductor Leaded
Saturating Choke Laminated Core Iron 6A 0.06Ohm DCR RDL Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Saturating Choke | |
| Laminated Core | |
| Iron | |
| 6 | |
| 0.06 | |
| Through Hole | |
| Radial | |
| 2 | |
| -25 | |
| 100 | |
| Box | |
| 30 | |
| 30 | |
| 22 |
Resist changes in electric current flow in your electrical design with this saturating choke DFSG-30-0002 leaded inductor from Schurter. This leaded inductor has an operating temperature range of -25 °C to 100 °C. This device utilizes laminated core technology. This leaded inductor has a maximum DC current of 6 A with a maximum resistance of 60m Ohm. This product is 30 mm long, 22 mm tall and 30 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

