Arrow Electronic Components Online
DFR0675EN|DFROBOT|simage
DFR0675EN|DFROBOT|limage
Amplifier IC Development Boards and Kits

DFR0675-EN

Stereo Bluetooth Amplifier Board

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device Technology
    Stereo Bluetooth Amplifier
  • Operating Supply Voltage Range (VDC)
    5 to 24
  • Typical Supply Current (A)
    2

Documentation and Resources

Datasheets
Design resources