Solar Power Manager 5V: The DFRobot Solar Power Manager series are designed for IoT projects and renewable energy projects, providing safe and high-efficiency embedded solar power management modules for makers and application engineers. It is a small power and high-efficiency solar power management module designed for 5V solar panel.
It features as MPPT (Maximum Power Point Tracking) function, maximizing the efficiency of the solar panel. The module can provide up to 900mA charging current to 3.7V Li battery with USB charger or solar panel. The ON/OFF controllable DC-DC converters with 5V 1A output satisfies the needs of various solar power projects and low-power applications. The module also employs various protection functions for battery, solar panel and output, which greatly improves the stability and safety of your solar projects.
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| DC to DC Converter and Switching Regulator Module | |
| 5(Typ) | |
| 1000 | |
| 4.4VDC to 6VDC | |
| CN3065 | |
| Bag | |
| -40 | |
| 85 | |
| 63 | |
| 33 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

