DFRobotDFR0504Development Kits and Tools
Gravity: Analog Signal Isolator
Gravity: Analog Signal Isolator:It is efficient in preventing the electrical interference between sensors. This module has an onboard 5V isolation power which could directly supply to the sensor. Therefore, you do not need to prepare the external power, such an easy and practical! The connector of wires are special designed for DFRobot 3Pin analog sensor, plug and play, no need for soldering. The analog signal transmission ratio is 1:1, which contributes to a very small impact on output signals of sensors when this module connect into the circuit. Futher more, you do not need to change the code of the mainboard.
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| Interface Tools | |
| 6N137/STM8S103F3P6 | |
| Specialized Interface |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

