This is a 2GB RAM LattePanda Windows 10 mini PC with 32GB eMMC memory. It does include a Windows 10 OEM activation key, which will activate on the initial boot.
LattePanda V1 is a single-board computer can run complete Windows 10. It has everything a regular PC has and can do anything that a regular PC does. Any peripherals that work on your PC will work on a LattePanda. The LattePanda comes pre-installed with a full edition of Windows 10 Home Edition, so you can run powerful tools such as Visual Studio, NodeJS, Java, Processing, and more. With existing APIs, you can develop your own software and hardware projects on a LattePanda like you would on a normal PC - C#, Javascript, Ruby, etc. The LattePanda also includes an integrated Arduino compatible co-processor, which means it can be used to control and sense the physical world!
Application Photos
Features and Benefits
• Full Windows 10 OS
• LattePanda is different from the Raspberry Pi and other development boards as it supports a complete Windows 10 system. With abundant software resources and a mature Windows ecosystem at your disposal, LattePanda gives your ideas more accessibility and power!
• Fast And Powerful
• LattePanda brings single board computers to a whole new level of power and performance. Turbocharged with an Intel Quad Core 1.8GHz processor, 2-4GB RAM and 32-64GB onboard flash memory, LattePanda can easily carry out image recognition, real-time CNC control and more!
• Excellent Expandability
• LattePanda has excellent connectivity, with 1x USB 3.0, 2x USB 2.0 ports, integrated Wi-Fi and Bluetooth 4.0 and an Arduino coprocessor. This means that LattePanda is compatible with almost every gadget you know: printers, Joysticks, cameras and more. Any peripherals that work on your Windows PC will work on LattePanda!
• Ready to Go Arduino
• LattePanda is not only a low cost regular Windows computer - it also includes an Arduino co-processor, which means it can be used to control and sense the physical world when you add sensors and actuators. Whether you are a Windows developer, an IoT developer, an interactive designer, robotics whizz, or a maker, LattePanda can aid your creative process with physical computing projects!
Featured Articles and Videos
1. Introduing LattePanda V1
2.Unboxing and review of a LattePanda by Explaining Computers
3.Installing the 7 inch IPS screen and capacitive touch panel on the LattePanda
4.How to make a DIY Tablet from LattePanda Board
Featured Products
| FIT0478 | ||
| FIT0477 | ||
| SEN0286 | ||
| FIT0504 | ||
| DFR0734 | ||
| DFR0470-ENT | ||
| DFR0544 | ||
| DFR0547 |
FIT0478
FIT0477
SEN0286
FIT0504
DFR0734
DFR0470-ENT
DFR0544
DFR0547
LattePanda V1 Selection Guide
| Product Name | LattePanda 2GB/32GB(Unactivated) | LattePanda 2GB/32GB(Activated) | LattePanda 4GB/64GB(Unactivated) | LattePanda 4GB/64GB(Enterprise License) |
|---|---|---|---|---|
| SKU | DFR0444 | DFR0418 | DFR0419 | DFR0470-ENT |
| System | Windows 10 HOME | Windows 10 Enterprise LTSB | ||
| Type |
64-bit |
|||
| CPU |
Intel Cherry Trail Z8350 |
|||
| Memory | 2GB | 4GB | ||
| Storage | 32GB | 64GB | ||
| Co-processor |
ATmega32u4 |
|||
| Wireless |
Wi-Fi: IEEE 802.11n |
|||
| Dimensions |
88mm x 70mm |
|||
| Recommend Reasons In Short | The Cheapest Development Board in LP Family | Activated Win10 Home | Better Performance | Windows 10 Long Term Servicing Branch |
LattePanda Alapha Comparison Tables
| Model | SKU | CPU | Core | Memory | Storage | Operating System |
|---|---|---|---|---|---|---|
| LattePanda Alpha 800s | DFR0545 | Intel Core M3-8100Y | 2 | 8 GB | 0GB | N/A |
| LattePanda Alpha 864s | DFR0546 | Intel Core M3-8100Y | 2 | 8 GB | 64GB | N/A |
| LattePanda Alpha 864s (Win10 Pro activated) | DFR0547 | Intel Core M3-8100Y | 2 | 8 GB | 64GB | Windows 10 Pro Activated |
LattePanda Delta Comparison Tables
| Model | SKU | CPU | Core | Memory | Storage | Operating System |
|---|---|---|---|---|---|---|
| LattePanda Delta 432 | DFR0543 | Intel Celeron N4100 | 4 | 4 GB | 32GB | N/A |
| LattePanda Delta 432(Win10 Pro Activated) | DFR0544 | Intel Celeron N4100 | 4 | 4 GB | 32GB | Windows 10 Pro Activated |
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
Intel
Processor Speed
1.44GHz
System Memory Type
DDR3L
System Memory Maximum Size
2GB
On Board Graphic Card
Yes
On Board Ethernet Card
Yes
Ethernet Speed
100Mbps
Ethernet Card Number of Connectors
1
USB
3
SATA
0
PATA
0
AGP
0
PCI
0
Operating Systems
Win 10 Home Edition
Slot Support
No
CompactPCI Support
No
Product Length (mm)
88

