Arrow Electronic Components Online
DFR0419|DFROBOT|simage
DFR0419|DFROBOT|limage
Top Searched
Single Board Computers - SBCs

DFR0419

LattePanda V1 - A Powerful Windows 10 Mini PC 4GB/64GB (Unactivated)

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Intel
  • Processor Speed
    1.44GHz
  • System Memory Type
    DDR3L
  • System Memory Maximum Size
    4GB
  • On Board Graphic Card
    Yes
  • On Board Ethernet Card
    Yes
  • Ethernet Speed
    100Mbps
  • Ethernet Card Number of Connectors
    1
  • USB
    3
  • SATA
    0
  • PATA
    0
  • AGP
    0
  • PCI
    0
  • Operating Systems
    Win 10 Home Edition
  • Slot Support
    No
  • CompactPCI Support
    No
  • Product Length (mm)
    88

Documentation and Resources

Datasheets
Design resources