DFRobotDFR0198Temperature and Humidity Sensors
Waterproof DS18B20 Digital Temperature Sensor for Arduino (IP68, -10 Degree to +85 Degree)
DFRobot's DFR0198 module is a waterproof digital temperature sensor built for use with Arduino systems. You can safely use the sensor and jacket in temperatures as high as 100°C (though the sensor itself is rated to 125°C). Across the sensor's primary usage range of -10°C to +85°C, accuracy is within ±0.5°C. Thanks to the unit's digital output, you won't experience signal degradation even over long distances.
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| 12 | |
| ±0.5°C | |
| Serial (1-Wire, 3-Wire) | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -55 | |
| 125 | |
| Diameter | 4 |
| Package Length | 900 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

