Arrow Electronic Components Online
DFR0119|DFROBOT|simage
DFR0119|DFROBOT|limage
Amplifier IC Development Boards and Kits

DFR0119

3W Mini Audio Stereo Amplifier (W2)

DFRobot
Datasheets 

3W Mini Audio Stereo Amplifier: It has left and right channels which can realize stereo surround sound. The module has a mini body and 2.54mm pin pitch, convenient to be embedded into any device. Using with a Stereo Enclosed Speaker (FIT0502), you can directly control the audio amplifier without programming.

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    PAM8403
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    3.6 to 5.5
  • Product Length (mm)
    24
  • Product Depth (mm)
    15.5
  • Product Weight (g)
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources