Amplifier IC Development Boards and Kits
DFR0119-O
Fermion: PAM8403 3W Mini Audio Stereo Amplifier - W2.54 (Breakout)
DFRobotProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device Technology
Speaker
Operating Supply Voltage Range (VDC)
3.3 to 5.5
Product Length (mm)
20
Product Depth (mm)
18

