Diodes IncorporatedDFLZ5V1-7Zener
Zener Diode Single 5.1V 5% 6Ohm 1000mW 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 1000 | |
| 100 | |
| 2.5 | |
| 6 | |
| 1000 | |
| -55 | |
| 150 | |
| Automotive | |
| -0.03%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.78 mm |
| Package Length | 2.8 mm |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| 2 | |
| Lead Shape | No Lead |
This DFLZ5V1-7 zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 2.5 μA. Its test current is 100 mA. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

