Diodes IncorporatedDFLT40AQ-7Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 40V 225W 2-Pin PowerDI123 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 44.4 | |
| 64.5 | |
| 40 | |
| 3.5 | |
| 50 | |
| 3.49 | |
| 1 | |
| 1 | |
| 225 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.78 mm |
| Package Length | 2.8 mm |
| PCB changed | 2 |
| Supplier Package | PowerDI123 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

