Diodes IncorporatedDFLT33AQ-7Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 33V 1.125KW 2-Pin PowerDI123 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 3.5 | |
| 50 | |
| 4.22 | |
| 1 | |
| 1 | |
| 1125 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.78 mm |
| Package Length | 2.8 mm |
| PCB changed | 2 |
| Supplier Package | PowerDI123 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

