Murata ManufacturingDFEG7030D-150M=P3Inductor Surface Mount
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 2.2A 0.147Ohm DCR 2726 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 15u | |
| 20 | |
| 20% | |
| 100K | |
| 2.2 | |
| 2.4 | |
| 0.147 | |
| 2 | |
| 2726 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 6.9 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

