Murata ManufacturingDFE322520F-R47M=P2Inductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 6A 0.016Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.47u | |
| 30 | |
| 20% | |
| 1M | |
| 6 | |
| 8.5 | |
| 0.016 | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

