Murata ManufacturingDFE2MCAH1R5MJ0LInductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.109Ohm DCR 0806 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1.5u | |
| 20% | |
| 1M | |
| 1.8 | |
| 2.1 | |
| 0.109 | |
| 2 | |
| 0806 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

