Murata ManufacturingDFE2HCAHR47MJ0LInductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4.5A 0.025Ohm DCR 1008 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.47u | |
| 20% | |
| 1M | |
| 4.5 | |
| 5.1 | |
| 0.025 | |
| 2 | |
| 1008 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

