Murata ManufacturingDFE252012PD-1R0M=P2Inductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3.2A 0.042Ohm DCR 1008 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| DFE252012PD-1R0M=P2 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1u | |
| 20% | |
| 1M | |
| 3.2 | |
| 3.8 | |
| 0.042 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

