Murata ManufacturingDFE252012P-1R0M=P2Inductor Surface Mount

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 3.2A 0.042Ohm DCR 1008 T/R

Save valuable space on a PCB with this power DFE252012P-1R0M=P2 surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This device utilizes multi-layer technology. Its test frequency is 1M Hz. It has a tolerance of 20%. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep. This SMD inductor has a maximum DC current of 3.2 A with a maximum resistance of 42m Ohm. It has an inductance of 1u H.

Import TariffMay apply to this part

36,006 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Vietnam
         
      • Price: $0.102
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Vietnam
      • In Stock: 6 parts
      • Price: $0.102
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2507+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Vietnam
      • In Stock: 36,000 parts
      • Price: $0.1010

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.