Murata ManufacturingDFE252010F-1R5M=P2Inductor Surface Mount
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.5A 0.072Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1.5u | |
| 30 | |
| 20% | |
| 1M | |
| 2.5 | |
| 3.4 | |
| 0.072 | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

