Murata ManufacturingDFE21CCNR47MELLInductor Surface Mount
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4.1A 0.029Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 0.47u | |
| 20% | |
| 1M | |
| 4.1 | |
| 4.8 | |
| 0.029 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.4 | |
| 0.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

