Murata ManufacturingDFE201610P-R33M=P2Inductor Surface Mount

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.5A 0.034Ohm DCR 0806 T/R

This power DFE201610P-R33M=P2 surface mount inductor from Murata is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its test frequency is 1M Hz. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 34m Ohm. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has an inductance of 330n H. This device is made with multi-layer technology. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.1177
    1. 3000+$0.1177
    2. 6000+$0.1153
    3. 9000+$0.1152
    4. 12000+$0.1140
    5. 15000+$0.1128
    6. 24000+$0.1105
    7. 30000+$0.1099
    8. 60000+$0.1098
    9. 120000+$0.1096

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.