Murata ManufacturingDFE201610P-2R2M=P2Inductor Surface Mount

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.4A 0.168Ohm DCR 0806 T/R

This power DFE201610P-2R2M=P2 surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 168m Ohm. It has a tolerance of 20%. Its test frequency is 1M Hz. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has an inductance of 2.2u H.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2028+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Vietnam
         
      • Price: $0.1096
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2028+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Vietnam
      • In Stock: 1 part
      • Price: $0.1096

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.