Murata ManufacturingDFE201610E-4R7M=P2Inductor Surface Mount
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.1A 0.288Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 4.7u | |
| 30 | |
| 20% | |
| 1M | |
| 1.1 | |
| 1.6 | |
| 0.288 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

