| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Dual |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 2 |
| Maximum Working Voltage (V) | 5.5 |
| Maximum Clamping Voltage (V) | 20 |
| Maximum Reverse Leakage Current (uA) | 0.1 |
| Capacitance Value (pF) | 3 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | ES |
| Pin Count | 6 |