C&KDF62J12S2APQASwitch Rocker
Switch Rocker OFF ON DPST PC Pins Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| OFF ON | |
| Curved Rocker | |
| 16@250VAC | |
| 372.85 | |
| 1000Vrms | |
| 1000 | |
| 10000 | |
| Black | |
| 20.5 | |
| 2 | |
| 4.95 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 11.89 | |
| Black | |
| Nylon 6/6 | |
| Black | |
| Black | |
| Right Angle | |
| -20 | |
| 85 | |
| Bulk | |
| 29.87 | |
| 21.92 | |
| 13.08 | |
| 29.87 | |
| 33.86 | |
| 13.08 | |
| 6.99 | |
| 10.06 |
Safely turn on and off designs with this DF62J12S2APQA rocker switch from C&K Components. It has a DPST configuration. This device has a maximum current rating of 16 A @ 250VAC. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The DF62J12S2APQA rocker switch panel has a PC pin termination style. This product is 29.87 mm long, 13.08 mm tall and 33.86 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 60 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

