ToshibaDF5A6.8LFUTE85LFESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 5V 6.8Vbr 5-Pin USV T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6.5 | |
| 7.1 | |
| 0.5 | |
| 5 | |
| 200 | |
| 6(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | USV |
| 5 | |
| Lead Shape | Gull-wing |
Check out this perfect DF5A6.8LFUTE85LF zener diode from Toshiba for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.5 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 4%. It is made in a quad common anode configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

