| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 0.5 | |
| 200 | |
| 45(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SMV |
| 5 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

