| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Zener |
| Configuration | Quad Common Anode |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 4 |
| Maximum Working Voltage (V) | 5 |
| Maximum Reverse Leakage Current (uA) | 0.5 |
| Maximum Power Dissipation (mW) | 100 |
| Capacitance Value (pF) | 23(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | ESV |
| Pin Count | 5 |