ToshibaDF5A6.2JE,LMESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 3V 6.2Vbr 5-Pin ESV T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 3 | |
| 5.8 | |
| 6.6 | |
| 1 | |
| 5 | |
| 100 | |
| 55(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | ESV |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

