ToshibaDF5A6.2CJE,LM(TESD Suppressors
ESD Suppressor Zener Uni-Dir 5V 5-Pin ESV T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 5.8 | |
| 6.6 | |
| 2.5 | |
| 5 | |
| 100 | |
| 25(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | ESV |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

