Hirose ElectricDF40C(2.0)-70DS-0.4V(51)Connector Headers and PCB Receptacles
Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 70 | |
| Solder | |
| 0.4 | |
| Straight | |
| 0.3 | |
| 50VDC|50VAC | |
| 50 | |
| 90 | |
| -55 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 0.14 | |
| 16.6 | |
| 3.38 | |
| 2 | |
| Contact Plating Thickness | 0.05um |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

