10-25% Off
ToshibaDF3A5.6LFV(TPL3,Z)ESD Suppressors
ESD Suppressor Zener Uni-Dir 3.5V 3-Pin VESM T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Zener | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 3.5 | |
| 5.3 | |
| 6 | |
| 1 | |
| 5 | |
| 150 | |
| 8(Typ) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | VESM |
| 3 | |
| Lead Shape | Flat |
This DF3A5.6LFV(TPL3,Z) zener diode from Toshiba is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 150 mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual common anode configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 5.6 V and a voltage tolerance of 6%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

