ToshibaDF3A3.6FV(TPL3,Z)ESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 1.8V 3.6Vbr 3-Pin VESM T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 1.8 | |
| 3.4 | |
| 3.8 | |
| 100 | |
| 5 | |
| 150 | |
| 110(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 3 |
| Supplier Package | VESM |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

