ToshibaDF2S6P2FU,H3FESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5.5V 23.7Vc 2-Pin USC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5.5 | |
| 5.6 | |
| 8 | |
| 23.7@8/20us | |
| 80@8/20us | |
| 0.1 | |
| 1 | |
| 1900@8/20us | |
| 600(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | USC |
| 2 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

