ToshibaDF2S6.8FS,L3MESD Suppressors
ESD Suppressor Zener Uni-Dir 5V 2-Pin SOD-923 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Zener | |
Single | |
Uni-Directional | |
1 | |
5 | |
6.4 | |
7.2 | |
9(Typ) | |
1@8/20us | |
0.5 | |
5 | |
25(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 mm |
Package Width | 0.6 mm |
Package Length | 0.8 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-923 |
2 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.