ToshibaDF2S6.8FS,L3M(TESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 5V 6.8Vbr 9Vc 2-Pin SOD-923 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6.4 | |
| 7.2 | |
| 9(Typ) | |
| 1 | |
| 0.5 | |
| 5 | |
| 25(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

