25-50% Off
ToshibaDF2S6.2ASL,L3FESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 6.2Vbr 15Vc 2-Pin SL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 5.8 | |
| 6.6 | |
| 15 | |
| 2.5 | |
| 2.5 | |
| 5 | |
| 37 | |
| 32(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.32 mm |
| Package Length | 0.62 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SL |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

