| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | CST |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

