ToshibaDF2S5.1ASL,L3FESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 1.5V 5.1Vbr 12Vc 2-Pin SL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Single | |
| Uni-Directional | |
| 1 | |
| 1.5 | |
| 4.8 | |
| 5.4 | |
| 12 | |
| 2.5 | |
| 1 | |
| 5 | |
| 30 | |
| 45(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.32 mm |
| Package Length | 0.62 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SL |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

