| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SL |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

