ToshibaDF2S12FU,H3F(TESD Suppressors
ESD Suppressor Diode Zener Uni-Dir 9V 12Vbr 2-Pin USC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Zener | |
| Single | |
| Uni-Directional | |
| 1 | |
| 9 | |
| 11.4 | |
| 12.6 | |
| 0.05 | |
| 5 | |
| 150 | |
| 15(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | USC |
| 2 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

