ToshibaDF2B6.8AFS,L3M(TESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-923 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 7(Typ) | |
| 0.5 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 0.6 |
| Package Length | 0.8 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

