ToshibaDF2B29FU,H3XGF(TESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 24V 47Vc Automotive AEC-Q101 2-Pin USC T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 24 | |
| 26 | |
| 32 | |
| 47@8/20us | |
| 3@8/20us | |
| 0.1 | |
| 1 | |
| 140 | |
| 10 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | USC |
| 2 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

