Infineon Technologies AGDF23MR12W1M1B11BOMA1MOSFETs
Trans MOSFET N-CH SiC 1.2KV 25A 22-Pin EASY1B-2 Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| SiC | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 1200 | |
| 20 | |
| 25 | |
| 45(Typ)@15V | |
| 62@15V | |
| 1840@800V | |
| 20 | |
| 12.8 | |
| 7.2 | |
| 38.5 | |
| 11.3 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Screw |
| Package Height | 12 |
| Package Width | 33.8 |
| Package Length | 62.8 |
| PCB changed | 22 |
| Supplier Package | EASY1B-2 |
| 22 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

