California Eastern LaboratoriesDF2238BFA13VMicrocontrollers - MCUs
MCU 16-bit H8S/2000 CISC 256KB Flash 5V 100-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| H8S | |
| CISC | |
| H8S/2000 | |
| H8S | |
| 13 | |
| 13 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| 16MB | |
| Yes | |
| I2C/SCI | |
| 72 | |
| 10 | |
| 1 | |
| 8 | |
| 10 | |
| 1 | |
| 2 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4 | |
| 5 | |
| 5.5 | |
| -20 | |
| 75 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

