California Eastern LaboratoriesDF2117RVLP20DHVMicrocontrollers - MCUs
MCU 16-bit H8S CISC 160KB Flash 3.3V 145-Pin TFLGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| H8S | |
| CISC | |
| H8S/2600 | |
| H8S | |
| 20 | |
| 20 | |
| 16 | |
| Flash | |
| 160KB | |
| 8KB | |
| 4GB | |
| Yes | |
| I2C/SCI | |
| 112 | |
| 14 | |
| 8 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -20 | |
| 75 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 145 |
| Standard Package Name | LGA |
| Supplier Package | TFLGA |
| 145 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
