Hirose ElectricDF1BZ-4P-2.5DSAConnector Headers and PCB Receptacles
Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 30 | |
| -35 | |
| 85 | |
| 30 | |
| Bag | |
| 12.5 | |
| 5.7 | |
| 9.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

