MMD ComponentsDF18CC1-25.000MHZ-TCrystals
Crystal 25MHz ±15ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin HC-49/US SMD T/R
| Compliant | |
| EAR99 | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 25 | |
| ±15 | |
| ±30 | |
| ±5 | |
| 18 | |
| 30 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.5(Max) |
| Package Width | 5(Max) |
| Package Length | 11.7(Max) |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/US SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

