Hirose ElectricDF11-24DP-2DSA(01)Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Slot | |
| 2 | |
| 2 | |
| 250VDC|250VAC | |
| 1000 | |
| 30 | |
| -30 | |
| 85 | |
| 50 | |
| Bag | |
| 0.712 | |
| 26 | |
| 5 | |
| 6.6 | |
| 3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

